RS3-0509S | |
---|---|
DigiKey Part Number | 945-1999-5-ND |
Manufacturer | |
Manufacturer Product Number | RS3-0509S |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-0509S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.42000 | ¥149.42 |
5 | ¥146.13400 | ¥730.67 |
10 | ¥145.01000 | ¥1,450.10 |
25 | ¥142.74240 | ¥3,568.56 |
50 | ¥135.94620 | ¥6,797.31 |
100 | ¥128.23800 | ¥12,823.80 |
250 | ¥122.35104 | ¥30,587.76 |
500 | ¥120.53848 | ¥60,269.24 |