RS12-243.3SZ | |
---|---|
DigiKey Part Number | 945-RS12-243.3SZ-ND |
Manufacturer | |
Manufacturer Product Number | RS12-243.3SZ |
Description | DC DC CONVERTER 3.3V 7.9W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS12-243.3SZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 7.9 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.38" W x 0.49" H (21.8mm x 9.6mm x 12.6mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Floating | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.43000 | ¥424.43 |
5 | ¥410.72200 | ¥2,053.61 |
10 | ¥405.09800 | ¥4,050.98 |
25 | ¥392.23720 | ¥9,805.93 |
50 | ¥374.51960 | ¥18,725.98 |
100 | ¥363.76500 | ¥36,376.50 |