RPMH12-0.5 | |
---|---|
DigiKey Part Number | 945-RPMH12-0.5TR-ND - Tape & Reel (TR) 945-RPMH12-0.5CT-ND - Cut Tape (CT) 945-RPMH12-0.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMH12-0.5 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 13.5V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMH12-0.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.32000 | ¥56.32 |
5 | ¥55.49800 | ¥277.49 |
10 | ¥54.69400 | ¥546.94 |
25 | ¥53.08440 | ¥1,327.11 |
50 | ¥51.47540 | ¥2,573.77 |
100 | ¥49.86720 | ¥4,986.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥49.86760 | ¥9,973.52 |
400 | ¥48.25888 | ¥19,303.55 |
600 | ¥45.04158 | ¥27,024.95 |