RPM5.0-2.0-CT | |
---|---|
DigiKey Part Number | 945-3455-ND |
Manufacturer | |
Manufacturer Product Number | RPM5.0-2.0-CT |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPM5.0-2.0-CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 98% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
5 | ¥50.21200 | ¥251.06 |
10 | ¥49.48000 | ¥494.80 |
25 | ¥48.02400 | ¥1,200.60 |
50 | ¥46.56760 | ¥2,328.38 |
100 | ¥45.11210 | ¥4,511.21 |
250 | ¥43.65680 | ¥10,914.20 |
500 | ¥40.74640 | ¥20,373.20 |