RPM5.0-1.0-EVM-1 | |
---|---|
DigiKey Part Number | 945-3224-ND |
Manufacturer | |
Manufacturer Product Number | RPM5.0-1.0-EVM-1 |
Description | RPM5.0-1.0 EVALUATION MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RPM5.0-1.0 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 5V | |
Current - Output | 1A | |
Voltage - Input | 3V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | RPM5.0-1.0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥368.62000 | ¥368.62 |
5 | ¥345.55000 | ¥1,727.75 |
10 | ¥330.03400 | ¥3,300.34 |
25 | ¥315.91320 | ¥7,897.83 |
50 | ¥302.94340 | ¥15,147.17 |
100 | ¥283.40330 | ¥28,340.33 |
250 | ¥276.46516 | ¥69,116.29 |