RP40-2415DGW | |
---|---|
DigiKey Part Number | 945-2546-ND |
Manufacturer | |
Manufacturer Product Number | RP40-2415DGW |
Description | DC DC CONVERTER +/-15V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-2415DGW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.33A, 1.33A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 55°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥974.14000 | ¥974.14 |
5 | ¥922.43600 | ¥4,612.18 |
10 | ¥915.06500 | ¥9,150.65 |
25 | ¥856.02520 | ¥21,400.63 |
50 | ¥826.50720 | ¥41,325.36 |
100 | ¥785.18220 | ¥78,518.22 |