RP40-2412SG | |
---|---|
DigiKey Part Number | 945-2545-ND |
Manufacturer | |
Manufacturer Product Number | RP40-2412SG |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.33A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-2412SG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥828.91000 | ¥828.91 |
5 | ¥777.19400 | ¥3,885.97 |
10 | ¥731.46700 | ¥7,314.67 |
25 | ¥681.38920 | ¥17,034.73 |
50 | ¥654.38340 | ¥32,719.17 |
100 | ¥637.63510 | ¥63,763.51 |