RNM-0505S/H | |
---|---|
DigiKey Part Number | 945-1935-5-ND |
Manufacturer | |
Manufacturer Product Number | RNM-0505S/H |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RNM-0505S/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.21000 | ¥69.21 |
5 | ¥68.22400 | ¥341.12 |
10 | ¥67.23800 | ¥672.38 |
25 | ¥65.26120 | ¥1,631.53 |
50 | ¥63.28440 | ¥3,164.22 |
100 | ¥61.30590 | ¥6,130.59 |
250 | ¥59.32864 | ¥14,832.16 |
500 | ¥55.37332 | ¥27,686.66 |