RK-1215S/H6 | |
---|---|
DigiKey Part Number | RK-1215S/H6-ND |
Manufacturer | |
Manufacturer Product Number | RK-1215S/H6 |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RK-1215S/H6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.0mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.87000 | ¥74.87 |
5 | ¥74.13400 | ¥370.67 |
10 | ¥73.56800 | ¥735.68 |
25 | ¥72.43680 | ¥1,810.92 |
50 | ¥70.17420 | ¥3,508.71 |
100 | ¥64.11860 | ¥6,411.86 |
250 | ¥62.25132 | ¥15,562.83 |
500 | ¥61.11970 | ¥30,559.85 |