RK-0512S/H6 | |
---|---|
DigiKey Part Number | 945-2424-5-ND |
Manufacturer | |
Manufacturer Product Number | RK-0512S/H6 |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RK-0512S/H6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.0mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.87000 | ¥74.87 |
5 | ¥74.13200 | ¥370.66 |
10 | ¥73.56500 | ¥735.65 |
25 | ¥72.43400 | ¥1,810.85 |
50 | ¥70.17160 | ¥3,508.58 |
100 | ¥64.11630 | ¥6,411.63 |
250 | ¥62.24912 | ¥15,562.28 |
500 | ¥61.11750 | ¥30,558.75 |