RI3-1505S | |
---|---|
DigiKey Part Number | RI3-1505S-ND |
Manufacturer | |
Manufacturer Product Number | RI3-1505S |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI3-1505S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.35000 | ¥93.35 |
5 | ¥92.60600 | ¥463.03 |
10 | ¥91.89200 | ¥918.92 |
25 | ¥90.48200 | ¥2,262.05 |
50 | ¥87.65440 | ¥4,382.72 |
100 | ¥79.96430 | ¥7,996.43 |
250 | ¥77.75736 | ¥19,439.34 |
500 | ¥76.34362 | ¥38,171.81 |