RI3-1505S/H3 | |
---|---|
DigiKey Part Number | RI3-1505S/H3-ND |
Manufacturer | |
Manufacturer Product Number | RI3-1505S/H3 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI3-1505S/H3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.05000 | ¥113.05 |
5 | ¥112.16200 | ¥560.81 |
10 | ¥111.30000 | ¥1,113.00 |
25 | ¥109.58440 | ¥2,739.61 |
50 | ¥106.16100 | ¥5,308.05 |
100 | ¥96.87650 | ¥9,687.65 |
250 | ¥94.17532 | ¥23,543.83 |
500 | ¥92.46308 | ¥46,231.54 |