REC5A-2405SW/H2/X1 | |
---|---|
DigiKey Part Number | 945-3014-ND |
Manufacturer | |
Manufacturer Product Number | REC5A-2405SW/H2/X1 |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5A-2405SW/H2/X1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.66000 | ¥121.66 |
5 | ¥120.69600 | ¥603.48 |
10 | ¥119.78500 | ¥1,197.85 |
25 | ¥117.94120 | ¥2,948.53 |
50 | ¥114.25340 | ¥5,712.67 |
100 | ¥104.26160 | ¥10,426.16 |
250 | ¥101.35460 | ¥25,338.65 |
500 | ¥99.51174 | ¥49,755.87 |