REC5-2415SRW/H2/A | |
---|---|
DigiKey Part Number | 945-2353-5-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2415SRW/H2/A |
Description | DC DC CONVERTER 15V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 340mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2415SRW/H2/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 340mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.64000 | ¥200.64 |
5 | ¥196.01000 | ¥980.05 |
10 | ¥194.49200 | ¥1,944.92 |
25 | ¥191.44920 | ¥4,786.23 |
50 | ¥182.33320 | ¥9,116.66 |
100 | ¥171.90800 | ¥17,190.80 |
250 | ¥164.09924 | ¥41,024.81 |
500 | ¥161.66808 | ¥80,834.04 |