REC5-2415DRW/H2/A | |
---|---|
DigiKey Part Number | 945-1482-5-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2415DRW/H2/A |
Description | DC DC CONVERTER +/-15V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 170mA, 170mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2415DRW/H2/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 170mA, 170mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.18000 | ¥220.18 |
5 | ¥215.12200 | ¥1,075.61 |
10 | ¥213.45500 | ¥2,134.55 |
25 | ¥210.12400 | ¥5,253.10 |
50 | ¥200.11840 | ¥10,005.92 |
100 | ¥188.73660 | ¥18,873.66 |
250 | ¥180.10616 | ¥45,026.54 |