REC3-2415SRW/H6/C | |
---|---|
DigiKey Part Number | 945-2831-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2415SRW/H6/C |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2415SRW/H6/C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.57000 | ¥194.57 |
5 | ¥190.27000 | ¥951.35 |
10 | ¥188.79300 | ¥1,887.93 |
25 | ¥185.84040 | ¥4,646.01 |
50 | ¥176.99020 | ¥8,849.51 |
100 | ¥166.82320 | ¥16,682.32 |
250 | ¥159.29156 | ¥39,822.89 |
500 | ¥156.93172 | ¥78,465.86 |