REC20K-2424SZ | |
---|---|
DigiKey Part Number | 945-REC20K-2424SZ-ND |
Manufacturer | |
Manufacturer Product Number | REC20K-2424SZ |
Description | 20W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 833mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC20K-2424SZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.29000 | ¥158.29 |
10 | ¥150.41200 | ¥1,504.12 |
25 | ¥144.47640 | ¥3,611.91 |
50 | ¥138.53920 | ¥6,926.96 |
100 | ¥126.66390 | ¥12,666.39 |
250 | ¥118.74772 | ¥29,686.93 |
500 | ¥108.85196 | ¥54,425.98 |