RE-2412S | |
---|---|
DigiKey Part Number | 945-1456-5-ND |
Manufacturer | |
Manufacturer Product Number | RE-2412S |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RE-2412S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.71000 | ¥57.71 |
5 | ¥56.92600 | ¥284.63 |
10 | ¥56.10600 | ¥561.06 |
25 | ¥54.45400 | ¥1,361.35 |
50 | ¥52.80220 | ¥2,640.11 |
100 | ¥51.15280 | ¥5,115.28 |
250 | ¥49.50248 | ¥12,375.62 |
500 | ¥46.20248 | ¥23,101.24 |