RCD-24-0.30/W/VREF | |
---|---|
DigiKey Part Number | 945-1808-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.30/W/VREF |
Description | LED DRIVER CC BUCK 2-35V 300MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 300mA | |
Power (Watts) | 11 W | |
Dimming | Analog | |
Features | SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.015 lb (6.8 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.10000 | ¥154.10 |
5 | ¥146.36400 | ¥731.82 |
10 | ¥138.65500 | ¥1,386.55 |
25 | ¥134.80480 | ¥3,370.12 |
50 | ¥125.17660 | ¥6,258.83 |
100 | ¥119.39930 | ¥11,939.93 |
250 | ¥115.54776 | ¥28,886.94 |
500 | ¥105.91862 | ¥52,959.31 |