RB-1212D | |
---|---|
DigiKey Part Number | 945-1110-ND |
Manufacturer | |
Manufacturer Product Number | RB-1212D |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RB-1212D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
5 | ¥54.07000 | ¥270.35 |
10 | ¥53.28200 | ¥532.82 |
25 | ¥51.71520 | ¥1,292.88 |
50 | ¥50.14880 | ¥2,507.44 |
100 | ¥48.58230 | ¥4,858.23 |
250 | ¥47.01524 | ¥11,753.81 |
500 | ¥43.88074 | ¥21,940.37 |