RACM60-12SK/OF/PCB-T | |
---|---|
DigiKey Part Number | 945-RACM60-12SK/OF/PCB-T-ND |
Manufacturer | |
Manufacturer Product Number | RACM60-12SK/OF/PCB-T |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 5A 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM60-12SK/OF/PCB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 3.09" L x 2.09" W x 1.39" H (78.4mm x 53.0mm x 35.4mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.42000 | ¥221.42 |
5 | ¥214.93200 | ¥1,074.66 |
10 | ¥208.42200 | ¥2,084.22 |
25 | ¥201.91200 | ¥5,047.80 |
50 | ¥195.39820 | ¥9,769.91 |
100 | ¥188.88540 | ¥18,888.54 |
250 | ¥182.37196 | ¥45,592.99 |
440 | ¥179.11555 | ¥78,810.84 |