R05C1TF05S-CT | |
---|---|
DigiKey Part Number | 945-R05C1TF05S-CT-ND |
Manufacturer | |
Manufacturer Product Number | R05C1TF05S-CT |
Description | 1W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R05C1TF05S-CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 50.5% | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-PowerTFLGA Module | |
Size / Dimension | 0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm) | |
Supplier Device Package | 12-LGA (5x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
5 | ¥22.03600 | ¥110.18 |
10 | ¥21.70700 | ¥217.07 |
25 | ¥21.06960 | ¥526.74 |
50 | ¥20.43100 | ¥1,021.55 |
100 | ¥19.79300 | ¥1,979.30 |
250 | ¥19.15444 | ¥4,788.61 |
500 | ¥17.87734 | ¥8,938.67 |