R-78HB9.0-0.5 | |
---|---|
DigiKey Part Number | 945-1063-ND |
Manufacturer | |
Manufacturer Product Number | R-78HB9.0-0.5 |
Description | DC DC CONVERTER 9V 5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 14V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78HB9.0-0.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.14000 | ¥129.14 |
5 | ¥128.17200 | ¥640.86 |
10 | ¥127.19500 | ¥1,271.95 |
25 | ¥125.24240 | ¥3,131.06 |
50 | ¥121.32780 | ¥6,066.39 |
100 | ¥110.66820 | ¥11,066.82 |
250 | ¥107.62888 | ¥26,907.22 |
500 | ¥105.67200 | ¥52,836.00 |