R-78CK12-0.5 | |
---|---|
DigiKey Part Number | 945-R-78CK12-0.5-ND |
Manufacturer | |
Manufacturer Product Number | R-78CK12-0.5 |
Description | 0.5A DC/DC-CONVERTER 'INNOLINE' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78CK12-0.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
5 | ¥25.02400 | ¥125.12 |
10 | ¥24.67000 | ¥246.70 |
25 | ¥23.94320 | ¥598.58 |
50 | ¥23.21740 | ¥1,160.87 |
100 | ¥22.49160 | ¥2,249.16 |
250 | ¥21.76616 | ¥5,441.54 |
500 | ¥20.31516 | ¥10,157.58 |