R-725.0P | |
---|---|
DigiKey Part Number | 945-2132-ND |
Manufacturer | |
Manufacturer Product Number | R-725.0P |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 6.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-725.0P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.46000 | ¥229.46 |
5 | ¥224.22600 | ¥1,121.13 |
10 | ¥222.48600 | ¥2,224.86 |
25 | ¥219.01120 | ¥5,475.28 |
50 | ¥208.58320 | ¥10,429.16 |
100 | ¥196.62560 | ¥19,662.56 |
250 | ¥187.72440 | ¥46,931.10 |