SC0400US | |
---|---|
DigiKey Part Number | 2648-SC0400US-ND |
Manufacturer | |
Manufacturer Product Number | SC0400US |
Description | SBC 1.5GHZ 4 CORE 2GB RAM US |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 2GB RAM Broadcom BCM2711 ARM Cortex-A72 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Broadcom BCM2711 ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.350" x 2.200" (85.09mm x 55.88mm) | |
Form Factor | - | |
Expansion Site/Bus | Wi-Fi | |
RAM Capacity/Installed | 2GB | |
Storage Interface | MicroSD | |
Video Outputs | CSI, DSI, micro HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (2), USB 3.0 (2) | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | 16GB microSD Card, English Beginner's Guide, US Power Supply, micro HDMI to HDMI (A/M) 1m Cables, Mouse, US Keyboard | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |