RTX-104DD333-S-32.000-TR-NS3 | |
---|---|
DigiKey Part Number | 2151-RTX-104DD333-S-32.000-TR-NS3TR-ND - Tape & Reel (TR) 2151-RTX-104DD333-S-32.000-TR-NS3CT-ND - Cut Tape (CT) 2151-RTX-104DD333-S-32.000-TR-NS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTX-104DD333-S-32.000-TR-NS3 |
Description | XTAL OSC TCXO 32MHZ 3.3V CLP SNW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥16.93700 | ¥169.37 |
50 | ¥16.54280 | ¥827.14 |
100 | ¥14.17920 | ¥1,417.92 |
500 | ¥13.78524 | ¥6,892.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.61901 | ¥11,619.01 |
3,000 | ¥11.02823 | ¥33,084.69 |
5,000 | ¥10.63436 | ¥53,171.80 |