TX32-33020S-32.000-R | |
---|---|
DigiKey Part Number | 3997-TX32-33020S-32.000-RTR-ND - Tape & Reel (TR) 3997-TX32-33020S-32.000-RCT-ND - Cut Tape (CT) 3997-TX32-33020S-32.000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX32-33020S-32.000-R |
Description | XTAL OSC TCXO 32.0000MHZ SNWV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥20.89300 | ¥208.93 |
50 | ¥19.89980 | ¥994.99 |
100 | ¥17.41240 | ¥1,741.24 |
500 | ¥16.91488 | ¥8,457.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.42739 | ¥14,427.39 |
3,000 | ¥13.43240 | ¥40,297.20 |
5,000 | ¥12.93490 | ¥64,674.50 |