RSF-915.000-26000-3030-TR-NS3 | |
---|---|
DigiKey Part Number | 2151-RSF-915.000-26000-3030-TR-NS3TR-ND - Tape & Reel (TR) 2151-RSF-915.000-26000-3030-TR-NS3CT-ND - Cut Tape (CT) 2151-RSF-915.000-26000-3030-TR-NS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-915.000-26000-3030-TR-NS3 |
Description | FILTER SAW 915MHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 2.2dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥10.94400 | ¥109.44 |
25 | ¥10.69560 | ¥267.39 |
50 | ¥10.44780 | ¥522.39 |
100 | ¥9.45280 | ¥945.28 |
250 | ¥9.20416 | ¥2,301.04 |
500 | ¥7.96022 | ¥3,980.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.86570 | ¥6,865.70 |
3,000 | ¥6.54529 | ¥19,635.87 |
5,000 | ¥6.29355 | ¥31,467.75 |
10,000 | ¥5.95027 | ¥59,502.70 |