CL2520-156.250-3.3-20-X-T-TR-N3 | |
---|---|
DigiKey Part Number | 2151-CL2520-156.250-3.3-20-X-T-TR-N3TR-ND - Tape & Reel (TR) 2151-CL2520-156.250-3.3-20-X-T-TR-N3CT-ND - Cut Tape (CT) 2151-CL2520-156.250-3.3-20-X-T-TR-N3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL2520-156.250-3.3-20-X-T-TR-N3 |
Description | OSC XO 156.25MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.63000 | ¥27.63 |
10 | ¥23.85400 | ¥238.54 |
50 | ¥21.52680 | ¥1,076.34 |
100 | ¥20.59760 | ¥2,059.76 |
500 | ¥18.60220 | ¥9,301.10 |
1,000 | ¥17.80673 | ¥17,806.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.99133 | ¥47,973.99 |