CL2520-156.250-2.5-20-X-T-TR-NS2 | |
---|---|
DigiKey Part Number | 2151-CL2520-156.250-2.5-20-X-T-TR-NS2TR-ND - Tape & Reel (TR) 2151-CL2520-156.250-2.5-20-X-T-TR-NS2CT-ND - Cut Tape (CT) 2151-CL2520-156.250-2.5-20-X-T-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL2520-156.250-2.5-20-X-T-TR-NS2 |
Description | OSC XO 156.25MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥23.50500 | ¥235.05 |
50 | ¥22.38820 | ¥1,119.41 |
100 | ¥19.58940 | ¥1,958.94 |
500 | ¥19.03000 | ¥9,515.00 |
1,000 | ¥16.23144 | ¥16,231.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.11201 | ¥45,336.03 |