AS-3.579545-18 | |
---|---|
DigiKey Part Number | 2151-AS-3.579545-18-ND |
Manufacturer | |
Manufacturer Product Number | AS-3.579545-18 |
Description | CRYSTAL 3.579545MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.197" W (11.35mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.00200 | ¥10.02 |
50 | ¥0.90300 | ¥45.15 |
100 | ¥0.80210 | ¥80.21 |
500 | ¥0.76204 | ¥381.02 |
1,000 | ¥0.64176 | ¥641.76 |
3,000 | ¥0.60161 | ¥1,804.83 |
5,000 | ¥0.58157 | ¥2,907.85 |
10,000 | ¥0.56151 | ¥5,615.10 |