1.10.107.011/0104 | |
---|---|
DigiKey Part Number | 1715-1.10.107.011/0104-ND |
Manufacturer | |
Manufacturer Product Number | 1.10.107.011/0104 |
Description | SWITCH PUSH SPST-NO 100MA 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 9.10mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.41000 | ¥61.41 |
10 | ¥53.01900 | ¥530.19 |
25 | ¥49.99760 | ¥1,249.94 |
50 | ¥47.81880 | ¥2,390.94 |
100 | ¥45.73440 | ¥4,573.44 |
250 | ¥43.11232 | ¥10,778.08 |
500 | ¥41.22636 | ¥20,613.18 |
1,000 | ¥39.41929 | ¥39,419.29 |