M2107-3005-AL | |
---|---|
DigiKey Part Number | 1772-1892-ND |
Manufacturer | |
Manufacturer Product Number | M2107-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2107-3005-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.660" (16.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
5 | ¥4.43800 | ¥22.19 |
10 | ¥3.68900 | ¥36.89 |
25 | ¥3.47160 | ¥86.79 |
50 | ¥3.32220 | ¥166.11 |
100 | ¥2.95320 | ¥295.32 |
250 | ¥2.80596 | ¥701.49 |
500 | ¥2.65822 | ¥1,329.11 |
1,000 | ¥2.51047 | ¥2,510.47 |