M1259-3005-S-12 | |
---|---|
DigiKey Part Number | 1772-3247-ND |
Manufacturer | |
Manufacturer Product Number | M1259-3005-S-12 |
Description | 4.5MM HEX X 12MM X M3 THD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.472" (12.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.89000 | ¥13.89 |
5 | ¥11.60800 | ¥58.04 |
10 | ¥10.44300 | ¥104.43 |
25 | ¥9.28360 | ¥232.09 |
50 | ¥8.35420 | ¥417.71 |
100 | ¥8.12270 | ¥812.27 |
250 | ¥7.89052 | ¥1,972.63 |
500 | ¥7.65834 | ¥3,829.17 |
1,000 | ¥6.96216 | ¥6,962.16 |