4542-832-B-12 | |
---|---|
DigiKey Part Number | 1772-4542-832-B-12-ND |
Manufacturer | |
Manufacturer Product Number | 4542-832-B-12 |
Description | 1/4 HEX X 1.00 LENGTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 1.000" (25.40mm) 1" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.375" (34.93mm) 1 3/8" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
5 | ¥6.56200 | ¥32.81 |
10 | ¥5.91700 | ¥59.17 |
25 | ¥5.25720 | ¥131.43 |
50 | ¥4.73180 | ¥236.59 |
100 | ¥4.62720 | ¥462.72 |