2112-832-S-12 | |
---|---|
DigiKey Part Number | 1772-1485-ND |
Manufacturer | |
Manufacturer Product Number | 2112-832-S-12 |
Description | HEX STANDOFF #8-32 STEEL 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 2112-832-S-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.72000 | ¥13.72 |
5 | ¥11.40400 | ¥57.02 |
10 | ¥10.27200 | ¥102.72 |
25 | ¥9.12640 | ¥228.16 |
50 | ¥8.21400 | ¥410.70 |
100 | ¥7.98670 | ¥798.67 |
250 | ¥7.75816 | ¥1,939.54 |
500 | ¥7.53010 | ¥3,765.05 |
1,000 | ¥6.84554 | ¥6,845.54 |