4530-440-N | |
---|---|
DigiKey Part Number | 1772-1810-ND |
Manufacturer | |
Manufacturer Product Number | 4530-440-N |
Description | HEX STANDOFF #4-40 NYLON 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4530-440-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.15000 | ¥16.15 |
5 | ¥13.44800 | ¥67.24 |
10 | ¥12.09700 | ¥120.97 |
25 | ¥10.75240 | ¥268.81 |
50 | ¥9.67780 | ¥483.89 |
100 | ¥9.46610 | ¥946.61 |