4511-440-SS | |
---|---|
DigiKey Part Number | 1772-1838-ND |
Manufacturer | |
Manufacturer Product Number | 4511-440-SS |
Description | HEX STANDOFF #4-40 SS 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4511-440-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.063" (27.00mm) 1 1/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.69000 | ¥15.69 |
5 | ¥13.08400 | ¥65.42 |
10 | ¥11.77200 | ¥117.72 |
25 | ¥10.46040 | ¥261.51 |
50 | ¥9.41440 | ¥470.72 |
100 | ¥9.15370 | ¥915.37 |
250 | ¥8.89200 | ¥2,223.00 |
500 | ¥8.63032 | ¥4,315.16 |
1,000 | ¥7.84579 | ¥7,845.79 |