4500-440-B | |
---|---|
DigiKey Part Number | 1772-2932-ND |
Manufacturer | |
Manufacturer Product Number | 4500-440-B |
Description | 3/16 HEX X 3/16 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
5 | ¥22.17200 | ¥110.86 |
10 | ¥20.76000 | ¥207.60 |
25 | ¥19.12440 | ¥478.11 |
50 | ¥18.04460 | ¥902.23 |
100 | ¥17.08150 | ¥1,708.15 |
250 | ¥15.96564 | ¥3,991.41 |
500 | ¥15.22618 | ¥7,613.09 |
1,000 | ¥14.56573 | ¥14,565.73 |