4500-440-B-12 | |
---|---|
DigiKey Part Number | 1772-2960-ND |
Manufacturer | |
Manufacturer Product Number | 4500-440-B-12 |
Description | 3/16 HEX X 3/16 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.188" (4.78mm) 3/16" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
5 | ¥8.19600 | ¥40.98 |
10 | ¥7.37900 | ¥73.79 |
25 | ¥6.55960 | ¥163.99 |
50 | ¥5.90320 | ¥295.16 |
100 | ¥5.74000 | ¥574.00 |
250 | ¥5.57576 | ¥1,393.94 |
500 | ¥5.41188 | ¥2,705.94 |
1,000 | ¥4.91991 | ¥4,919.91 |