2339-1032-AL | |
---|---|
DigiKey Part Number | 1772-2192-ND |
Manufacturer | |
Manufacturer Product Number | 2339-1032-AL |
Description | 1/2 HEX X 3-1/2 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 3.500" (88.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 3.500" (88.90mm) | |
Length - Overall | 3.500" (88.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.61000 | ¥43.61 |
5 | ¥42.43600 | ¥212.18 |
10 | ¥41.28000 | ¥412.80 |
25 | ¥40.37880 | ¥1,009.47 |