2055-440-SS | |
---|---|
DigiKey Part Number | 1772-1756-ND |
Manufacturer | |
Manufacturer Product Number | 2055-440-SS |
Description | HEX STANDOFF #4-40 SS 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2055-440-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.17000 | ¥9.17 |
5 | ¥7.61400 | ¥38.07 |
10 | ¥6.85900 | ¥68.59 |
25 | ¥6.09800 | ¥152.45 |
50 | ¥5.48740 | ¥274.37 |
100 | ¥5.33480 | ¥533.48 |
250 | ¥5.18216 | ¥1,295.54 |
500 | ¥5.02954 | ¥2,514.77 |
1,000 | ¥4.57238 | ¥4,572.38 |