2054-440-SS | |
---|---|
DigiKey Part Number | 1772-1726-ND |
Manufacturer | |
Manufacturer Product Number | 2054-440-SS |
Description | HEX STANDOFF #4-40 SS 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2054-440-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.75000 | ¥8.75 |
5 | ¥7.28800 | ¥36.44 |
10 | ¥6.56800 | ¥65.68 |
25 | ¥5.83720 | ¥145.93 |
50 | ¥5.25240 | ¥262.62 |
100 | ¥5.10670 | ¥510.67 |
250 | ¥4.96128 | ¥1,240.32 |
500 | ¥4.81536 | ¥2,407.68 |
1,000 | ¥4.37758 | ¥4,377.58 |