R941461000 | |
---|---|
DigiKey Part Number | 2201-R941461000-ND |
Manufacturer | |
Manufacturer Product Number | R941461000 |
Description | BANANA STACKABLE RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solderless Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Set Screw, Cross Hole | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.64000 | ¥151.64 |
10 | ¥131.44700 | ¥1,314.47 |
25 | ¥124.58200 | ¥3,114.55 |
50 | ¥122.77760 | ¥6,138.88 |
100 | ¥108.33330 | ¥10,833.33 |
250 | ¥101.11128 | ¥25,277.82 |
500 | ¥98.94472 | ¥49,472.36 |