R941460000 | |
---|---|
DigiKey Part Number | 2201-R941460000-ND |
Manufacturer | |
Manufacturer Product Number | R941460000 |
Description | BANANA STACKABLE BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solderless Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Set Screw, Cross Hole | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.04000 | ¥141.04 |
10 | ¥122.23600 | ¥1,222.36 |
25 | ¥115.86000 | ¥2,896.50 |
50 | ¥114.17860 | ¥5,708.93 |
100 | ¥100.74660 | ¥10,074.66 |
250 | ¥94.03016 | ¥23,507.54 |
500 | ¥92.01516 | ¥46,007.58 |