R280751000 | |
---|---|
DigiKey Part Number | 2201-R280751000-ND |
Manufacturer | |
Manufacturer Product Number | R280751000 |
Description | GLASS BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector For SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | - | |
For Use With/Related Products | SMA Connectors | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | Gold | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥230.50520 | ¥5,762.63 |
50 | ¥223.07020 | ¥11,153.51 |
125 | ¥215.63440 | ¥26,954.30 |
250 | ¥203.73744 | ¥50,934.36 |