920-56 | |
---|---|
DigiKey Part Number | 2201-920-56-ND |
Manufacturer | |
Manufacturer Product Number | 920-56 |
Description | GLASS SEAL |
Customer Reference | |
Detailed Description | Connector For SMA Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | - | |
For Use With/Related Products | SMA Connectors | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | Gold | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.28000 | ¥94.28 |
10 | ¥83.56700 | ¥835.67 |
25 | ¥80.35360 | ¥2,008.84 |
50 | ¥77.13840 | ¥3,856.92 |
100 | ¥75.44830 | ¥7,544.83 |