R223434000 | |
---|---|
DigiKey Part Number | 2201-R223434000-ND |
Manufacturer | |
Manufacturer Product Number | R223434000 |
Description | MMBX M SMT C100 |
Customer Reference | |
Detailed Description | MMBX Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | - | |
Body Material | Brass; Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 330 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.00000 | ¥149.00 |
10 | ¥114.67900 | ¥1,146.79 |
25 | ¥103.74520 | ¥2,593.63 |
50 | ¥96.35340 | ¥4,817.67 |
100 | ¥89.64950 | ¥8,964.95 |
250 | ¥81.74604 | ¥20,436.51 |
500 | ¥76.42234 | ¥38,211.17 |
1,000 | ¥71.60844 | ¥71,608.44 |