R223062000 | |
---|---|
DigiKey Part Number | 2201-R223062000-ND |
Manufacturer | |
Manufacturer Product Number | R223062000 |
Description | MMBX / STRAIGHT PLUG SOLDER TYPE |
Customer Reference | |
Detailed Description | MMBX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.13000 | ¥113.13 |
10 | ¥100.25000 | ¥1,002.50 |
25 | ¥96.39280 | ¥2,409.82 |
50 | ¥92.53760 | ¥4,626.88 |
100 | ¥87.39670 | ¥8,739.67 |
300 | ¥79.68520 | ¥23,905.56 |
500 | ¥74.54420 | ¥37,272.10 |
1,000 | ¥68.37503 | ¥68,375.03 |